This 30mm locking lever toggle switch has a current rating of 7A and an electrical life of 6000 cycles. It operates within a temperature range of -55°C to 85°C and is available in non-illuminated and illuminated versions. The switch is designed for use in applications requiring a bushing mount and can be terminated with a quick connect. It is part of the AT series and features a 6PDT throw configuration.
Honeywell 66AT22-3D technical specifications.
| Actuator Length | 30mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 7A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 66AT22-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
