Honeywell 66AT300-1M technical specifications.
| Depth | 23.6mm |
| Length | 27.9mm |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | No |
| Throw Configuration | 6PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 66AT300-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
