
This toggle switch features a 28V DC rated voltage and 1A current rating. It has an illuminated type with gold contact plating. The switch is mounted via a bushing and terminated with solder. It is not RoHS compliant. The switch has an 8PDT throw configuration and can handle 115V AC voltage.
Honeywell 68AT34-1 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | 8PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 68AT34-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
