Honeywell 6AS270 technical specifications.
| Depth | 35.05mm |
| Length | 77.98mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.89N |
| Orientation | Straight |
| Package Quantity | 5 |
| Series | 6AS |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6AS270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.