The Honeywell 6AT1-T is a panel mount toggle switch with a standard round actuator and 8.1mm length. It has a current rating of 5A and a voltage rating of 30V DC. The switch is available in bulk packaging and features a solder termination. It is designed for on-on switch function and has a SPDT throw configuration. The switch is rated for 125V AC and is suitable for panel mounting with threads.
Honeywell 6AT1-T technical specifications.
| Actuator Length | 8.1mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Packaging | Bulk |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell 6AT1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.