
This SPDT toggle switch features a steel actuator with a silver contact material and a maximum voltage rating of 30V DC. It is designed for panel mount with threads and has a straight orientation. The switch is not RoHS compliant and has a termination type of solder. The actuator length is 8.1mm and the weight is 8.16g.
Honeywell 6AT1-T2 technical specifications.
| Actuator Length | 8.1mm |
| Actuator Material | Steel |
| Contact Material | Silver |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 8.16g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT1-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
