
This 28V SPDT toggle switch features a current rating of 1A and gold contact plating. It is designed for bushing mount applications and has a voltage rating of 115V AC. The switch is not RoHS compliant. The switch is suitable for use in a variety of environments, but specific operating temperature ranges are not specified.
Honeywell 6AT124-T technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Mount | Bushing |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT124-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
