Honeywell 6AT17-T2 technical specifications.
| Actuator Length | 17.42mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bushing |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6AT17-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
