
SPDT momentary snap acting switch featuring a stainless steel pin plunger actuator. Rated for 10A at 250VAC and 125VDC, with silver contacts and screw terminals. This general-purpose switch offers a 49.28mm length, 17.45mm depth, and chassis/screw mounting. RoHS compliant with a 973N operating force.
Honeywell 6BS1-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 973N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BS |
| Switch Function | Off-Mom-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6BS1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.