This SPDT roller lever switch features a max current rating of 4 amps at 28VDC and a max AC voltage rating of 115 volts. It has a screw mount termination style and a roller lever actuator style. The switch operates within a temperature range of -65°C to 200°C.
Honeywell 6HM83 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 4@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 6HM83 to view detailed technical specifications.
No datasheet is available for this part.