
Honeywell 6PA102 technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Mount | Front |
| Package Quantity | 1 |
| Series | LS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA102 to view detailed technical specifications.
No datasheet is available for this part.
