Honeywell 6PA118 technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 1.78inch |
| Material | Steel |
| Series | ML |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
