Honeywell 6PA121 technical specifications.
| Actuator Type | ROLLER LEVER |
| Illumination Type | Non-Illuminated |
| Material | Steel |
| Mount | Front |
| Outside Diameter | 19mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
