
Honeywell 6PA131-EX technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Honeywell |
| Family | 6PA131-EX |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 6PA131-EX |
| RoHS | Yes |
| Type | Packet |
| Switch Type | Explosion-Proof Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA131-EX to view detailed technical specifications.
No datasheet is available for this part.
