Honeywell 6PA138-EX technical specifications.
| Actuator Type | ROLLER LEVER |
| Height | 1inch |
| Illumination Type | Non-Illuminated |
| Series | EX |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA138-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
