The 6PA176-LS is a packet switch from Honeywell with a dimension of 31.24 x 21.51 mm. It is compliant with RoHS regulations. The operating temperature is not specified. The switch type is not available.
Honeywell 6PA176-LS technical specifications.
| Color | N/A |
| Dimension | 31.24 x 21.51 mm |
| Manufacturer | Honeywell |
| Family | 6PA176-LS |
| Packaging | N/A |
| Operating Temperature | N/A |
| Part No | 6PA176-LS |
| RoHS | Yes |
| Type | Packet |
| Switch Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA176-LS to view detailed technical specifications.
No datasheet is available for this part.