Honeywell 6PA19 technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 5.25inch |
| Material | Aluminium |
| Series | ML |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
