Honeywell 6PA43 technical specifications.
| Illumination Type | Non-Illuminated |
| Length | 5.56inch |
| Material | Aluminium |
| Series | LS |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.