
Honeywell 6PA44 technical specifications.
| Illumination Type | Non-Illuminated |
| Material | Nylon |
| Series | LS |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA44 to view detailed technical specifications.
No datasheet is available for this part.
