Honeywell 6PA63 technical specifications.
| Length | 13mm |
| Material | Stainless Steel |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Type | Lever |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.