Honeywell 6PA69 technical specifications.
| Height | 0.769inch |
| Illumination Type | Non-Illuminated |
| Length | 8.3inch |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Width | 0.89inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 6PA69 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
