This SPST switch features a steel actuator with a maximum operating force of 0.5N. It has a maximum current rating of 5A and a maximum voltage rating of 30V DC. The switch is terminated with solder and has a throw configuration of SPST. It measures 22.25mm in length and 8.79mm in depth.
Honeywell 6SE315 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.5N |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6SE315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.