Honeywell 6SE803 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 0.5N |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6SE803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
