Honeywell 6XE21-4 technical specifications.
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 31.75g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6XE21-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.