Honeywell 6XE27-1 technical specifications.
| Actuator Material | Steel |
| Depth | 8.03mm |
| Length | 15.65mm |
| Operating Force | 0.5N |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 6XE27-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
