
Honeywell 700-101BAA-B00 technical specifications.
| Package/Case | Radial |
| Current | 1mA |
| Linearity | 2% |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Nominal Supply Current | 1mA |
| Operating Supply Current | 1mA |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 0.06% |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | PC Pins |
| Tolerance | 0.6% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 700-101BAA-B00 to view detailed technical specifications.
No datasheet is available for this part.
