Honeywell 700-102BAB-B00 technical specifications.
| Package/Case | Radial |
| Current | 300uA |
| Linearity | 2% |
| Min Operating Temperature | -70°C |
| Mount | Through Hole |
| Nominal Supply Current | 300uA |
| Operating Supply Current | 300uA |
| Output Type | Analog |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 0.12% |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | PC Pins |
| Tolerance | 1.2% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 700-102BAB-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.