Honeywell 701-102AAB-B00 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 500°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 701-102AAB-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.