Honeywell 701PB542 technical specifications.
| Current Rating | 500mA |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 701PB542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.