This 28V 1A SPDT on-momentary panel mount switch features a current rating of 1A and a DC rated voltage of 28V. It is available in a single unit quantity and comes in a bulk packaging. The switch has a solder termination and a SPDT throw configuration. It is designed for panel mount applications.
Honeywell 702PB795 technical specifications.
| Current Rating | 1A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 702PB795 to view detailed technical specifications.
No datasheet is available for this part.