Honeywell 704PB1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.8mm |
| Current Rating | 5A |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 704PB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
