Honeywell 70U4N040S503A technical specifications.
| Depth | 0.625inch |
| Height | 0.625inch |
| Length | 40.462mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 100 |
| Resistor Type | Potentiometer |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 70U4N040S503A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.