
Wirewound potentiometer, 2W power dissipation, 2kΩ resistance with 5% tolerance. Features a linear taper, 0.25% linearity, and a single turn. Operates within a -40°C to 120°C temperature range, with a maximum working voltage of 500V. Housed in a metal package with panel mount termination.
Honeywell 73JB2K technical specifications.
| Package/Case | Metal |
| Depth | 22.23mm |
| Diameter | 22.23mm |
| Length | 39.67mm |
| Linearity | 0.25% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 73 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 73JB2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.