
The 5000 Series Pressure Sensor is a threaded port device with a switch configuration of SPST. It operates within a temperature range of -40°C to 121°C. The sensor is designed to measure pressure up to 500PSI with an operating pressure of 2PSI. It features a screw termination and is compliant with industrial standards.
Honeywell 76061-00000020-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 2PSI |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76061-00000020-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.