Honeywell 76063 technical specifications.
| Contact Plating | Gold |
| Height | 58.4mm |
| Operating Pressure | 250PSI |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.