This toggle switch features a standard round actuator with a current rating of 1A and a DC rated voltage of 28V. It has a 4PDT throw configuration and is designed for panel mount applications with threads. The switch is rated for 25,000 electrical cycles and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Honeywell 764AT601-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | AT |
| Switch Function | On-On |
| Termination | Wire Leads |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 764AT601-3 to view detailed technical specifications.
No datasheet is available for this part.