Honeywell 76575-B00000040-01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 4PSI |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76575-B00000040-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.