Honeywell 76577 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Height | 58.42mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Pressure | 250PSI |
| Outside Diameter | 37.34mm |
| Reach SVHC Compliant | No |
| Series | 5000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
