
Industrial pressure switch with a 0 psi to 250 psi vacuum range, featuring a maximum operating pressure of 500 PSI. This screw-mount sensor operates within a temperature range of -40°C to 121°C and utilizes a threaded port style. It requires an operating supply voltage of 24V and has a voltage rating of 240V AC and 24V DC.
Honeywell 76579-00000040-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Mount | Screw |
| Operating Pressure | 4PSI |
| Operating Supply Voltage | 24V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Primary Type | PRESSURE SENSOR |
| Series | 5000 |
| Termination | Screw |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 76579-00000040-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
