Honeywell 77029-00000020-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Operating Pressure | 2PSI |
| Output Type | Analog |
| Port Style | Threaded |
| Pressure Type | Switch |
| Reach SVHC Compliant | Unknown |
| Series | 5000 |
| Termination | Connector |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 77029-00000020-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.