Honeywell 77039-00000050-01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 5PSI |
| Output Voltage | 120V |
| Packaging | Rail/Tube |
| Pressure Type | Vacuum |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 77039-00000050-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.