Honeywell 77342-04.0HG-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Output Type | Analog |
| Output Voltage | 120V |
| Pressure Type | Vacuum |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 77342-04.0HG-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.