Honeywell 77343-04.0HG-01 technical specifications.
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1.96PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Port Style | Threaded |
| Pressure Type | Switch |
| Series | 5000 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 77343-04.0HG-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.