Honeywell 78149-00000020-01 technical specifications.
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Pressure | 2PSI |
| Output Type | Analog |
| Output Voltage | 120V |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE SENSOR |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 78149-00000020-01 to view detailed technical specifications.
No datasheet is available for this part.