Honeywell 79380 technical specifications.
| Type | Boot |
| Switch Type | Extended Duty Pressure Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 122°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 79380 to view detailed technical specifications.
No datasheet is available for this part.