This 1A push-pull plunger switch is designed for panel or chassis mounting and has a maximum operating temperature of 121°C. It is rated for 125V AC and 30V DC and features a throw configuration of SPST, SP. The switch is compliant with RoHS regulations and is available in bulk packaging.
Honeywell 7AC12 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2268gf |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AC |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 7AC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.