
This 5A chassis mount switch features a push-pull plunger actuator and operates within a temperature range of -53°C to 121°C. It has a maximum operating voltage of 30V and a maximum current rating of 5A. The switch is available in a bulk packaging quantity of 100 units and is RoHS compliant. It has a throw configuration of SPDT and a termination type of quick connect.
Honeywell 7AC7 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount |
| Operating Force | 2268gf |
| Operating Position | 127mm |
| Overtravel | 229mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 746g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 7AC7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
