Honeywell 7LS51 technical specifications.
| Max Current Rating | 100mA |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Termination | Conduit |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 7LS51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.