Honeywell 7SE9-T technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.5N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 7SE9-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.