SPDT momentary snap acting switch with gold contacts and gold plating, rated for 1A at 30VDC and 125VAC. Features a plastic plunger actuator, wire terminal, and chassis/screw/solder mounting for panel applications. Operating force is 0.83N, with a mechanical life of 1,000,000 cycles. Operating temperature range is -55°C to 125°C.
Honeywell 7SX1-T technical specifications.
| Actuator Material | Plastic |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.83N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 7SX1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.